- RS Stock No.:
- 890-2128
- Mfr. Part No.:
- 597-7701-507F
- Manufacturer:
- Dialight
Temporarily out of stock - back order for despatch 24/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR2.793
Units | Per Unit | Per Pack* |
50 + | MYR2.793 | MYR139.65 |
*price indicative |
- RS Stock No.:
- 890-2128
- Mfr. Part No.:
- 597-7701-507F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 597 Series Mirco LED® CBI® Circuit Board Indicators
Dialight's 597 series are CBI® circuit board indicators from the Micro LED® family. The 597 series devices consist of a surface mount (SMD) LED within a plastic housing. Available in a range of colours, the LED has a flat diffused lens.
Features of the 597 PCB LED indicators:
SMD LEDs
Micro LED® series
Various package sizes available
SMD LEDs
Micro LED® series
Various package sizes available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Number of LEDs | 2 |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Viewing Angle | 100 ° |
Dominant Wavelength | 575 / 635 nm |
LED Material | GaAsP, GaP |
Dimensions | 3 x 2.5 x 1.3mm |