- RS Stock No.:
- 137-1070
- Mfr. Part No.:
- 5600F1
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1070
- Mfr. Part No.:
- 5600F1
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
5600 Series T1 Right Angle PCB LED
VCC 5600 Series T1 right angle sub-miniature LEDs are vertically mounted to simplify PC board mounting. The series features super-bright diffused LEDs with a wide viewing angle. Some versions are available with a built-in resistor chip allowing direct operation from a 5V supply.
PCB stand-offs to prevent flux entrapment
Side-by-side stackable
Low current operation
Opaque black nylon housing
RoHS compliant
Side-by-side stackable
Low current operation
Opaque black nylon housing
RoHS compliant
PCB LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 5 V |
Number of Pins | 2 |
Dominant Wavelength | 650 nm |
LED Orientation | Right Angle |
Dimensions | 6.4 x 4.1 x 5.3mm |
Length | 6.4mm |
Width | 4.1mm |
Height | 5.3mm |
Series | 5600 |
LED Size | 3mm (T-1) |
Lens Finish | Diffused |
Standards Met | UL 94V-0 |
Intensity | 10mcd |
Forward Current | 2mA |
Configuration | Single |