Harting SEK 18 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 923-1824
- Mfr. Part No.:
- 09185107904
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR8.109
Units | Per Unit | Per Box* |
100 - 100 | MYR8.109 | MYR810.90 |
200 - 300 | MYR7.931 | MYR793.10 |
400 + | MYR7.785 | MYR778.50 |
*price indicative |
- RS Stock No.:
- 923-1824
- Mfr. Part No.:
- 09185107904
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm
PCB hole Ø 1± 0.1 mm
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Headers and Sockets (IDC Termination)
Specifications
Attribute | Value |
---|---|
Series | SEK 18 |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |