HARTING SEK 19 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 923-0402
- Mfr. Part No.:
- 09195506323
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 923-0402
- Mfr. Part No.:
- 09195506323
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Male Header (Low Profile)
SMC male header with solder pins 2.9 mm
High temperature version
High temperature version
Headers and Sockets (IDC Termination)
Specifications
Attribute | Value |
---|---|
Series | SEK 19 |
Pitch | 2.54mm |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |