Hirose HIF3BB Series Straight Through Hole PCB Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-0953
- Mfr. Part No.:
- HIF3BB-64PA-2.54DSA(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0953
- Mfr. Part No.:
- HIF3BB-64PA-2.54DSA(71)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3B Series MIL Standard Shrouded PCB Header Connectors
HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 608-1162) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches. Stock number 896-0824 has a flux blister prevention feature.
Standards
MIL, UL
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3BB |
Pitch | 2.54mm |
Number of Contacts | 64 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Series Number | 3BB |
Voltage Rating | 200.0 V |