Phoenix Contact 3.81mm Pitch 15 Way Right Angle Pluggable Terminal Block, Inverted Header, Through Hole, Solder
- RS Stock No.:
- 883-3435
- Mfr. Part No.:
- 1862700
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR60.696
Units | Per Unit | Per Box* |
50 - 200 | MYR60.696 | MYR3,034.80 |
250 + | MYR54.626 | MYR2,731.30 |
*price indicative |
- RS Stock No.:
- 883-3435
- Mfr. Part No.:
- 1862700
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 15 |
Pitch | 3.81mm |
Series | IMC 1.5/15-G-3.81 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 320.0 V |