- RS Stock No.:
- 883-1354
- Mfr. Part No.:
- 1879337
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 883-1354
- Mfr. Part No.:
- 1879337
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 3.81mm |
Termination Method | Press Fit |
Type | Wire to Board |
Current Rating | 8A |
Voltage Rating | 250 V |
Series | EMCV 1.5/ 7-GF-3.81 |