Phoenix Contact 5.08mm Pitch 13 Way Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination
- RS Stock No.:
- 882-0041
- Mfr. Part No.:
- 1825802
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR60.563
Units | Per Unit | Per Box* |
50 - 200 | MYR60.563 | MYR3,028.15 |
250 + | MYR54.506 | MYR2,725.30 |
*price indicative |
- RS Stock No.:
- 882-0041
- Mfr. Part No.:
- 1825802
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: ICV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 13 |
Pitch | 5.08mm |
Series | ICV 2.5/13-GF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 630.0 V |
Contact Material | Tin |