- RS Stock No.:
- 881-9556
- Mfr. Part No.:
- 1845565
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR39.663
Units | Per Unit | Per Box* |
50 - 200 | MYR39.663 | MYR1,983.15 |
250 + | MYR38.354 | MYR1,917.70 |
*price indicative |
- RS Stock No.:
- 881-9556
- Mfr. Part No.:
- 1845565
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, number of connections: 20, product range: MDSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MDSTBV 2.5/10-G-5.08 |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |