RS PRO 3.81mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5316
- Manufacturer:
- RS PRO
490 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR6.149
Units | Per Unit | Per Pack* |
10 - 90 | MYR6.149 | MYR61.49 |
100 - 990 | MYR6.02 | MYR60.20 |
1000 - 2490 | MYR5.838 | MYR58.38 |
2500 - 12490 | MYR5.694 | MYR56.94 |
12500 + | MYR4.687 | MYR46.87 |
*price indicative |
- RS Stock No.:
- 874-5316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Right Angle Mount Terminal Block Header with Screw Flange
Right angle mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |