- RS Stock No.:
- 873-5173
- Mfr. Part No.:
- DF65-5P-1.7V(21)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 873-5173
- Mfr. Part No.:
- DF65-5P-1.7V(21)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 1.7mm DF65 Series Low Profile Board to Wire Connectors
Hirose 1.7mm DF65 series low profile board to wire connector system comprising of PCB mount headers and cable mount socket housings that mate vertically reducing space on the PCB and increasing design felixibility. This 1.7mm DF65 series connector system features a unique latch locking system that ensures a secure connection between the socket and the header. The latches of the locking system deflect slightly during mating and snap back in with a tactile click when mating is completed. The two point contact structure of the DF65 series connector system provides high reliability and can accept a maximum of 4 A with 24 AWG wire.
The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155
The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155
1.7mm Wire to Board - Hirose DF65 Series
Specifications
Attribute | Value |
---|---|
Series | DF65 |
Pitch | 1.7mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Series Number | 65 |
Current Rating | 4.0A |
Voltage Rating | 50.0 V |