Amphenol FCI BergStik Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 863-2917
- Mfr. Part No.:
- 67997-208HLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-2917
- Mfr. Part No.:
- 67997-208HLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unshrouded Header - Double Row, Through Hole
A professional range of unshrouded headers from FCI that can be manually broken to the desired length required.
Plating
Various plating and sizes available
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Specifications
Attribute | Value |
---|---|
Series | BergStik |
Pitch | 2.54mm |
Number of Contacts | 8 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Tail Pin Length | 3.05mm |
Mating Pin Length | 5.84mm |
Voltage Rating | 1.5 kV |