- RS Stock No.:
- 859-8328
- Mfr. Part No.:
- 1923940
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR17.777
Units | Per Unit | Per Box* |
50 - 200 | MYR17.777 | MYR888.85 |
250 + | MYR17.191 | MYR859.55 |
*price indicative |
- RS Stock No.:
- 859-8328
- Mfr. Part No.:
- 1923940
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTBA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTBA 2.5 HC/10-G-5.08 |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |