Phoenix Contact 5.08mm Pitch 7 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 855-0250
- Mfr. Part No.:
- 1753187
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR36.556
Units | Per Unit | Per Box* |
50 - 200 | MYR36.556 | MYR1,827.80 |
250 + | MYR35.935 | MYR1,796.75 |
*price indicative |
- RS Stock No.:
- 855-0250
- Mfr. Part No.:
- 1753187
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | CCDN 2.5/ 7-G1-5.08 P26 THR |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |