Phoenix Contact 7.62mm Pitch 7 Way Right Angle Pluggable Terminal Block, Feed Through Header, Panel Mount, Through
- RS Stock No.:
- 854-9623
- Mfr. Part No.:
- 1716111
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 10)
MYR69.943
Units | Per Unit | Per Box* |
10 - 40 | MYR69.943 | MYR699.43 |
50 + | MYR68.754 | MYR687.54 |
*price indicative |
- RS Stock No.:
- 854-9623
- Mfr. Part No.:
- 1716111
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: DFK-PC 5/..-GF-SH, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 7 |
Pitch | 7.62mm |
Series | DFK-PC 5/ 7-GF-SH-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Panel Mount, Through Hole |
Termination Method | Solder |
Current Rating | 41.0A |
Voltage Rating | 800.0 V |
Contact Material | Tin |