Phoenix Contact 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 853-8935
- Mfr. Part No.:
- 1789290
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 470)
MYR20.468
Units | Per Unit | Per Box* |
470 - 1880 | MYR20.468 | MYR9,619.96 |
2350 + | MYR18.422 | MYR8,658.34 |
*price indicative |
- RS Stock No.:
- 853-8935
- Mfr. Part No.:
- 1789290
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | MC 1.5/ 8-GF-3.5 P26 THRR56 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |