- RS Stock No.:
- 853-5267
- Mfr. Part No.:
- 1731497
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR7.761
Units | Per Unit | Per Box* |
50 - 200 | MYR7.761 | MYR388.05 |
250 + | MYR6.985 | MYR349.25 |
*price indicative |
- RS Stock No.:
- 853-5267
- Mfr. Part No.:
- 1731497
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | COMBICON MCV |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |