Phoenix Contact MC 0.5/15-G-2.54 P20THRR56C1 Series PCB Header, 15 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 853-4766
- Mfr. Part No.:
- 1706209
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 853-4766
- Mfr. Part No.:
- 1706209
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Fixed coding of the first position, can be combined with the FMC 0,5/...-ST-2,54 C1 connector
Specifications
Attribute | Value |
---|---|
Series | MC 0.5/15-G-2.54 P20THRR56C1 |
Pitch | 2.54mm |
Number of Contacts | 15 |
Number of Rows | 1 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Gold |
Current Rating | 6.0A |
Voltage Rating | 160.0 V |