Molex SlimStack Series Straight Surface Mount PCB Header, 20 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 850-7316
- Mfr. Part No.:
- 504622-2010
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 01/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR6.478
Units | Per Unit | Per Pack* |
10 - 90 | MYR6.478 | MYR64.78 |
100 - 190 | MYR6.284 | MYR62.84 |
200 - 490 | MYR6.09 | MYR60.90 |
500 - 990 | MYR5.96 | MYR59.60 |
1000 + | MYR5.833 | MYR58.33 |
*price indicative |
- RS Stock No.:
- 850-7316
- Mfr. Part No.:
- 504622-2010
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
SlimStack SSB6 0.35mm Pitch SMT Board to Board Plug Connectors, 504622 Series
SlimStack™ SSB6 504622 series SMT ultra low profile board to board plug connectors with a fine pitch of 0.35mm, mating height of 0.60mm and a narrow width making these connectors ideal for tight packing applications. These SlimStack™ 0.35mm fine pitch board to board SMT plug connectors have a dual contact design for secure electrical and mechanical reliability, a wide alignment area housing lead-in and audible and tactile mating features for ease of mating and maximum mating assurance. The housings of these SlimStack™ plug connectors have a canopy cover that provides an anti-zippering barrier that prevents the contacts from being pulled out from angled unmating. Typical applications for these SlimStack™ 0.35mm SMT fine pitch connectors include mobile phones, tablet PCs, portable audio, portable navigation equipment and medical applications including patient monitoring, therapeutic and surgical.
These SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board plug connectors mate with SlimStack™ SSB6 504618 series 0.35mm pitch SMT board to board receptacle connectors, see stock number 850-7313 typically.
These SlimStack™ SSB6 504622 series 0.35mm pitch SMT board to board plug connectors mate with SlimStack™ SSB6 504618 series 0.35mm pitch SMT board to board receptacle connectors, see stock number 850-7313 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.35mm Molex SlimStack SSB6 Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | SlimStack |
Pitch | 0.35mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 300.0mA |
Series Number | 504622 |
Voltage Rating | 50.0 V |