- RS Stock No.:
- 827-7328
- Mfr. Part No.:
- 159134-2002
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-7328
- Mfr. Part No.:
- 159134-2002
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2.0mm Headers 159 Series
The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.
Note
Specifications
Attribute | Value |
---|---|
Series | 159 |
Pitch | 2.0mm |
Number of Contacts | 34 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 1.25A |
Voltage Rating | 150.0 V |