- RS Stock No.:
- 826-7466
- Mfr. Part No.:
- 691312710004
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 826-7466
- Mfr. Part No.:
- 691312710004
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-TBL 3127 Series 5.00mm Pitch PCB Terminal Block Right Angle Open Header Connectors
WR-TBL 3127 series 5.00mm pitch right angle mount open terminal block PCB header connectors with shrouding on 2 sides.These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | 3127 |
Pitch | 5.0mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 300.0 V |
Gender | Male |