- RS Stock No.:
- 820-1431
- Mfr. Part No.:
- B3B-PH-K-S(LF)(SN)
- Manufacturer:
- JST
335 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2925 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
Was MYR1.618
You pay
MYR1.052
Units | Per Unit | Per Pack* |
5 - 245 | MYR1.052 | MYR5.26 |
250 - 495 | MYR0.994 | MYR4.97 |
500 + | MYR0.96 | MYR4.80 |
*price indicative |
- RS Stock No.:
- 820-1431
- Mfr. Part No.:
- B3B-PH-K-S(LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Series | PH |
Pitch | 2.0mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Series Number | B3B |
Current Rating | 2.0A |
Voltage Rating | 100.0 V |