TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s),
- RS Stock No.:
- 811-6863
- Mfr. Part No.:
- 1744426-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 811-6863
- Mfr. Part No.:
- 1744426-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity EP (Economy Power) 2.5 PCB Headers
EP (Economy Power) 2.5 PCB headers with a 2.5 mm centreline and a compact, PCB space saving design. These EP 2.5 header connectors feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click is made when the connection is completed. Polarization tabs are incorporated into the housings to prevent mismating. The vertical mounting headers feature PCB locating pegs that enable accurate placement on the PCB. The right angle mounting headers have a central boardlock for a secure retention on the PCB.
Features and Benefits
• Compact space saving design
• Audible positive latching mechanism
• Polarization tabs to prevent mismating
• PCB locating pegs for accurate placement
• PCB boardlocks for secure retention on PCB
• Kinked solder legs for secure self-retention on PCB
• Audible positive latching mechanism
• Polarization tabs to prevent mismating
• PCB locating pegs for accurate placement
• PCB boardlocks for secure retention on PCB
• Kinked solder legs for secure self-retention on PCB
Applications
These EP 2.5 PCB connectors are suitable for use in a wide range of applications. Applications include household appliances, industrial machinery, lighting, HVAC, commercial and building equipment and vending machines
TE Connectivity Economy Power 2.5 Interconnection System
EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal
Specifications
Attribute | Value |
---|---|
Series | Economy Power 2.5 |
Pitch | 2.5mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 4.5A |
Voltage Rating | 250.0 V |