Hirose A3 Series Straight Surface Mount Pin Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 779-2740
- Mfr. Part No.:
- A3-10PA-2SV(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 779-2740
- Mfr. Part No.:
- A3-10PA-2SV(71)
- Manufacturer:
- Hirose
Legislation and Compliance
Product Details
Miniature SMT Pin Headers
These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers - A3A-xxPS-2SV(71) have a positioning boss.
Part numbers - A3A-xxPS-2SV(71) have a positioning boss.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
• Vehicle telephones
• Electronic equipment
• Test rigs
Approvals
UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Series | A3 |
Pitch | 2.0mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 2.0A |
Mating Pin Length | 3.5mm |
Voltage Rating | 200 V ac |