Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row(s), Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR42.19

Add to Basket
Select or type quantity
Last RS stock
  • 5 left, ready to ship from another location
  • Final 150 unit(s) shipping from 12 December 2025
Units
Per Unit
Per Pack*
5 - 120MYR8.438MYR42.19
125 - 495MYR8.136MYR40.68
500 - 2495MYR7.836MYR39.18
2500 - 4995MYR7.34MYR36.70
5000 +MYR6.99MYR34.95

*price indicative

Packaging Options:
SEA- RSPROC&C-PDP-1025
RS Stock No.:
763-6779
Mfr. Part No.:
61301021021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Pitch

2.54mm

Current

3A

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

500 V

Wurth WR-PHD Series 2.54mm Right Angle Mount Dual Pin Header Connectors


WR-PHD series PCB mount right angle mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links