HARTING SEK 18 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
SEA- RSPROC&C-PDP-1025
RS Stock No.:
740-7114
Mfr. Part No.:
09185147904
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Current

1A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1 kV

COO (Country of Origin):
RO

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins


A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

For Locking Levers see stock numbers 693-5163 or 693-5176 .