Weidmüller OMNIMATE SC Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 739-4194
- Mfr. Part No.:
- SC-SMT 3.81/08/90G 1.5SN BK BX - 1863050000
- Manufacturer:
- Weidmüller
Discontinued product
- RS Stock No.:
- 739-4194
- Mfr. Part No.:
- SC-SMT 3.81/08/90G 1.5SN BK BX - 1863050000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC-SMT Headers - 90° 1.5mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Shrouded Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Series | OMNIMATE SC |
Pitch | 3.81mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 17.5A |
Voltage Rating | 320 V |