Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header, 40 Contact(s), 1.27mm Pitch, Shrouded
- RS Stock No.:
- 720-0389P
- Mfr. Part No.:
- 45985-8462
- Manufacturer:
- Molex
This image is representative of the product range
- RS Stock No.:
- 720-0389P
- Mfr. Part No.:
- 45985-8462
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | EXTreme LPHPower | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Series Number | 45985 | |
| Current Rating | 1.0 A, 23.0A | |
| Voltage Rating | 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series EXTreme LPHPower | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Series Number 45985 | ||
Current Rating 1.0 A, 23.0A | ||
Voltage Rating 250 V ac/dc | ||
- COO (Country of Origin):
- US
Low Profile Hybrid PCB Header
These EXTreme LPHPower hybrid PCB header power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB header power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB headers also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB headers mate with 45984 series receptacles, see stock number 720-0317 typically and the 46114 series receptacles, see stock number 720-0443 typically
Molex EXTreme LPHpower Range

