- RS Stock No.:
- 712-4507
- Mfr. Part No.:
- 1778638
- Manufacturer:
- Phoenix Contact
620 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.828
Units | Per Unit | Per Pack* |
5 - 70 | MYR5.828 | MYR29.14 |
75 - 245 | MYR5.714 | MYR28.57 |
250 + | MYR5.602 | MYR28.01 |
*price indicative |
- RS Stock No.:
- 712-4507
- Mfr. Part No.:
- 1778638
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Board to Board
Through Hole
Various positions available
White
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 2.5mm |
Series | COMBICON Compact |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 6.0A |
Voltage Rating | 160 V |