Molex Mini-Latch Series Straight Through Hole Pin Header, 9 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 687-7323
- Mfr. Part No.:
- 22-11-1091
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 04/02/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR19.408
Units | Per Unit | Per Pack* |
5 - 20 | MYR19.408 | MYR97.04 |
25 - 45 | MYR19.136 | MYR95.68 |
50 + | MYR18.736 | MYR93.68 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 687-7323
- Mfr. Part No.:
- 22-11-1091
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Mini-Latch 2.50 mm PCB Pin Headers - 5045 and 5046 Series
Mini-Latch 5045 and 5046 series 2.50 mm PCB pin headers for use with Mini-Latch 51191 series and KK series 5051 2.50 mm crimp housings. These PCB headers are partially shrouded and have a friction ramp locking mechanism for a secure mating connection. These Mini-Latch pin headers are available in vertical and right angle mounting configurations and with a range of circuits offering design flexibility.
Features and Benefits
• Friction locking ramp for secure mating connection
• Vertical and right angle mounting versions for design flexibility
• Vertical and right angle mounting versions for design flexibility
Product Application Information
The Mini-Latch interconnection system provies a reliable interface for a wide range of industry standard 2.50 mm wire to board applications. Applications include vehicles, fax machines, printers, PC monitors and data communication centres.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Series | Mini-Latch |
Pitch | 2.5mm |
Number of Contacts | 9 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 5045 |
Current Rating | 3.0A |
Voltage Rating | 250 V |