- RS Stock No.:
- 681-0771
- Mfr. Part No.:
- M40-3021546
- Manufacturer:
- HARWIN
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Hirose DF20 Series Straight Surface Mount PCB Header, 30 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.
- 685-0731
Price Each (In a Pack of 5)
MYR31.214
- RS Stock No.:
- 681-0771
- Mfr. Part No.:
- M40-3021546
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Series | M40 |
Pitch | 1mm |
Number of Contacts | 30 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1A |
Voltage Rating | 50 V ac/dc |