- RS Stock No.:
- 679-4900
- Mfr. Part No.:
- 03-09-1027
- Manufacturer:
- Molex
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.153
Units | Per Unit | Per Pack* |
10 - 190 | MYR1.153 | MYR11.53 |
200 - 740 | MYR1.13 | MYR11.30 |
750 - 2990 | MYR1.107 | MYR11.07 |
3000 - 5990 | MYR1.085 | MYR10.85 |
6000 + | MYR1.063 | MYR10.63 |
*price indicative |
- RS Stock No.:
- 679-4900
- Mfr. Part No.:
- 03-09-1027
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plugs, 1545 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434 and 1973 Series terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.3mm |
Gender | Female |
Series | STANDARD .093" |
Body Orientation | Straight |