ASSMANN WSW AWH Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 674-1164
- Mfr. Part No.:
- AWH 26G-0222-T
- Manufacturer:
- ASSMANN WSW
Discontinued product
- RS Stock No.:
- 674-1164
- Mfr. Part No.:
- AWH 26G-0222-T
- Manufacturer:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.
2.54mm Assmann Board to Board
Specifications
Attribute | Value |
---|---|
Series | AWH |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 3.0A |