Sunhayato Straight PCB End Mill, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

MYR27.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27.68

*price indicative

RS Stock No.:
634-8409
Mfr. Part No.:
SCB-2-5
Manufacturer:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

End Mill

Pitch

2.54mm

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links