- RS Stock No.:
- 608-2783
- Mfr. Part No.:
- FX2-100P-1.27DS(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 608-2783
- Mfr. Part No.:
- FX2-100P-1.27DS(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | FX2 |
Pitch | 1.27mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 500.0mA |
Voltage Rating | 125 V ac |