Phoenix Contact 10.16mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 493-2765
- Mfr. Part No.:
- 1913714
- Manufacturer:
- Phoenix Contact
Available for back order.
Added
Price Each (In a Pack of 5)
MYR33.81
Units | Per Unit | Per Pack* |
5 - 120 | MYR33.81 | MYR169.05 |
125 - 370 | MYR33.098 | MYR165.49 |
375 - 995 | MYR32.104 | MYR160.52 |
1000 - 1995 | MYR31.312 | MYR156.56 |
2000 + | MYR30.624 | MYR153.12 |
*price indicative |
- RS Stock No.:
- 493-2765
- Mfr. Part No.:
- 1913714
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact 10.16mm COMBICON PC 6-16 & PCV 6-16 PCB Terminal Block Headers
10.16mm pitch COMBICON PC 6-16 series right angle and PCV 6-16 vertical through hole mount shrouded PCB terminal block headers. These 10.16mm COMBICON PC 6-16 PCB terminal block headers have a 76 A current carrying capacity when used with PC 16 plug-in connectors and are also suitable for 600 V UL when used in combination with PC 16 screw and spring-cage plugs. When used with PC 6 plug-in connectors these COMBICON PC 6-16 series terminal block headers have a 41A current capacity. PCB to PCB connections can be made by mating with IPC 16 headers.
Stock numbers with part number prefixed by 1913 and 1922 have a threaded flange
Stock number 803-3020 is for underboard mounting.
Stock numbers with part number prefixed by 1913 and 1922 have a threaded flange
Stock number 803-3020 is for underboard mounting.
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 10.16mm |
Series | COMBICON PC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 55.0A |
Voltage Rating | 300 V |