- RS Stock No.:
- 392-2543
- Mfr. Part No.:
- YLP-02V
- Manufacturer:
- JST
15450 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.686
Units | Per Unit | Per Pack* |
10 - 240 | MYR0.686 | MYR6.86 |
250 - 990 | MYR0.673 | MYR6.73 |
1000 - 4990 | MYR0.654 | MYR6.54 |
5000 - 9990 | MYR0.64 | MYR6.40 |
10000 + | MYR0.627 | MYR6.27 |
*price indicative |
- RS Stock No.:
- 392-2543
- Mfr. Part No.:
- YLP-02V
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Plug Housings
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.
Features & Benefits
• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Male |
Body Orientation | Straight |