- RS Stock No.:
- 392-2464
- Mfr. Part No.:
- SMP-08V-BC
- Manufacturer:
- JST
290 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
660 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
Was MYR2.011
You pay
MYR1.577
Units | Per Unit | Per Pack* |
10 - 90 | MYR1.577 | MYR15.77 |
100 - 490 | MYR1.546 | MYR15.46 |
500 - 2490 | MYR1.515 | MYR15.15 |
2500 - 4990 | MYR1.485 | MYR14.85 |
5000 + | MYR1.455 | MYR14.55 |
*price indicative |
- RS Stock No.:
- 392-2464
- Mfr. Part No.:
- SMP-08V-BC
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Gender | Male |
Body Orientation | Straight |
Height | 7.4mm |
Current Rating | 3A |
Housing Material | Nylon |
Voltage Rating | 250 V ac/dc |