- RS Stock No.:
- 392-2391
- Mfr. Part No.:
- SMP-02V-BC
- Manufacturer:
- JST
3680 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.422
Units | Per Unit | Per Pack* |
10 - 240 | MYR0.422 | MYR4.22 |
250 - 990 | MYR0.414 | MYR4.14 |
1000 - 4990 | MYR0.407 | MYR4.07 |
5000 - 24990 | MYR0.40 | MYR4.00 |
25000 + | MYR0.33 | MYR3.30 |
*price indicative |
- RS Stock No.:
- 392-2391
- Mfr. Part No.:
- SMP-02V-BC
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Male |
Body Orientation | Straight |
Height | 7.4mm |
Current Rating | 3A |
Housing Material | Nylon |
Voltage Rating | 250 V ac/dc |