ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 287-4304
- Mfr. Part No.:
- 214552-E
- Manufacturer:
- ERNI
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR32.79
FREE delivery for orders over RM 500.00
In Stock
- Plus 220 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR32.79 |
| 10 - 49 | MYR31.43 |
| 50 - 109 | MYR30.07 |
| 110 + | MYR27.98 |
*price indicative
- RS Stock No.:
- 287-4304
- Mfr. Part No.:
- 214552-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | ERNI MicroSpeed Power Module | |
| Product Type | Housing | |
| Pitch | 2mm | |
| Current | 18A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series ERNI MicroSpeed Power Module | ||
Product Type Housing | ||
Pitch 2mm | ||
Current 18A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- SI
The ERNI Micro Speed power connectors are a 5-pin system with a 2.0 millimetre contact pitch, providing high current carrying capacity for compact elements like processors, LCD displays, and drives. These connectors are ideal for automation, measurement technology, medical technology, and information technology. With a wide range of connector types and heights, developers can arrange circuit boards with stack heights of five to 20 millimetres. Micro Speed Power connectors can be finished fully automatically.
For space-saving, reliable power supply systems
Vertical and right angle versions similar to the signal connectors
Board-to-board spacing 5 mm to 20 mm
Fully-automatic finishing
Temperature range -55 °C to +125 °C
3-point female contacts for secure c
Related links
- ERNI ERNI MicroSpeed Power Module Series Vertical Board Housing 2 mm Pitch Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Surface Housing 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- ERNI ERNI MiniBridge Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded

