Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header, 7 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
284-0548
Mfr. Part No.:
1980750
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

ST

Pitch

6.2mm

Current

26A

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

6.2mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

1000 V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed with a well known mounting principle, enabling its universal use worldwide. The PCB header is designed for easy PCB replacement, facilitated by plug in modules.

RoHS compliant

Flammability rating V0 according to UL 94