Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
284-0543
Mfr. Part No.:
1980705
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

ST

Pitch

6.2mm

Current

26A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

6.2mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

1000 V

COO (Country of Origin):
PL
The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation made from polyamide.

Flammability rating according to UL 94 V0

Operating temperature -40 to 105 °C