Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header, 6 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
284-0535
Mfr. Part No.:
1980637
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ST

Product Type

PCB Header

Current

26A

Pitch

6.2mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

6.2mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Mating Pin Length

3.5mm

Standards/Approvals

No

Voltage

1000 V

COO (Country of Origin):
PL
The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation made from polyamide.

Flammability rating according to UL 94 V0

Operating temperature -40 to 105 °C