Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header, 2 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
284-0531
Mfr. Part No.:
1980598
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

ST

Pitch

6.2mm

Current

26A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

6.2mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Mating Pin Length

3.5mm

Standards/Approvals

cULus E60425-19941110, EAC RU C-DE.A*30.B.01742, EN 60695- 10-2, EN 60695-2-12, EN 60695-2- 13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-2:1985-00, IEC 60512-5-1:2002-02, IEC 60512-5:1992-08, IEC 60512-7:1993-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0

Voltage

1000 V

COO (Country of Origin):
PL
The Phoenix Contact PCB header features tin plated copper alloy contacts. It features insulation made from polyamide.

Flammability rating according to UL 94 V0

Operating temperature -40 to 105 °C