Wago, 714, 10 Way, 1 Row PCB Header
- RS Stock No.:
- 240-7913
- Mfr. Part No.:
- 714-140
- Manufacturer:
- Wago
View all PCB Headers
Temporarily out of stock - back order for despatch 27/06/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR15.286
units | Per Unit | Per Pack* |
100 + | MYR15.286 | MYR1,528.60 |
*price indicative |
- RS Stock No.:
- 240-7913
- Mfr. Part No.:
- 714-140
- Manufacturer:
- Wago
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 10 pole straight THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.
Coding option available
Tin-plated contacts
Tin-plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Series | 714 |
Pitch | 3.5mm |
Number of Contacts | 10 |
Number of Rows | 1 |