WAGO, 3.5mm Pitch, 714, 4 Way, Pluggable Terminal Block, Header, 714-134
- RS Stock No.:
- 240-7909
- Mfr. Part No.:
- 714-134
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
MYR1,464.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 + | MYR7.321 | MYR1,464.20 |
*price indicative
- RS Stock No.:
- 240-7909
- Mfr. Part No.:
- 714-134
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | 714 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series 714 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The WAGO 4 pole straight THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.
Coding option available
Tin-plated contacts
Tin-plated contacts
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 714 Pluggable Terminal Block 714-164
- WAGO 714 Pluggable Terminal Block 714-163
- WAGO 714 Pluggable Terminal Block 714-132
- WAGO 714 Pluggable Terminal Block 714-133
- WAGO 714 Pluggable Terminal Block 714-168
- WAGO 714 Pluggable Terminal Block 714-165
- WAGO 714 Pluggable Terminal Block 714-172
- WAGO 714 Pluggable Terminal Block 714-142

