- RS Stock No.:
- 240-7907
- Mfr. Part No.:
- 714-133
- Manufacturer:
- Wago
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 200)
MYR6.41
Units | Per Unit | Per Pack* |
200 + | MYR6.41 | MYR1,282.00 |
*price indicative |
- RS Stock No.:
- 240-7907
- Mfr. Part No.:
- 714-133
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 3 pole straight THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.
Coding option available
Tin-plated contacts
Tin-plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | 714 |
Number of Rows | 1 |