WAGO, 5mm Pitch, 231, 10 Way, Pluggable Terminal Block, Header, 231-340/001-000
- RS Stock No.:
- 240-7766
- Mfr. Part No.:
- 231-340/001-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
MYR1,510.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR15.107 | MYR1,510.70 |
*price indicative
- RS Stock No.:
- 240-7766
- Mfr. Part No.:
- 231-340/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Series | 231 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Series 231 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
The WAGO 10 pole straight THT male header has solder pin with 1 x 1 mm cross section. Rated for 320 V nominal voltage (III/3) and 12 A current as per IEC/EN.
With coding fingers
Tin-plated contacts
Tin-plated contacts
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 231 Pluggable Terminal Block 231-433/001-000
- WAGO 231 Pluggable Terminal Block 231-133/001-000
- WAGO 231 Pluggable Terminal Block 231-336/001-000
- WAGO 231 Pluggable Terminal Block 231-436/001-000
- WAGO 231 Pluggable Terminal Block 231-132/001-000
- WAGO 231 Pluggable Terminal Block 231-538/001-000
- WAGO 231 Pluggable Terminal Block 231-542/001-000
- WAGO 231 Pluggable Terminal Block Cable Mount 231-602-1

