HARTING har-modular Series Straight Surface PCB Header, 1 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 229-8211
- Distrelec Article No.:
- 302-77-365
- Mfr. Part No.:
- 02539010451
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
MYR7.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR7.01 |
| 10 - 99 | MYR6.71 |
| 100 + | MYR6.44 |
*price indicative
- RS Stock No.:
- 229-8211
- Distrelec Article No.:
- 302-77-365
- Mfr. Part No.:
- 02539010451
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | har-modular | |
| Pitch | 10.16mm | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series har-modular | ||
Pitch 10.16mm | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular M1-flat module male connector has 1 contacts. Has black colour.
Made up of polyamide
Straight
Related links
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
- HARTING har-modular Series Angled Surface PCB Header 1 Row
- HARTING har-modular Series Straight Surface PCB Header 1 Row
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- HARTING har-modular Series Straight PCB Header 5.08 mm Pitch, 1 Row
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
