Wurth Elektronik WR-MPC4 Series Right Angle PCB Header, 2 Contact(s), 4.2mm Pitch, 1 Row(s)
- RS Stock No.:
- 213-8763
- Mfr. Part No.:
- 64900211022
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)**
MYR42.29
105 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR8.458 | MYR42.29 |
**price indicative
- RS Stock No.:
- 213-8763
- Mfr. Part No.:
- 64900211022
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Series | WR-MPC4 | |
Pitch | 4.2mm | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Series WR-MPC4 | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Related links
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB...
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...
- Wurth Elektronik WR-MPC4 Series Right Angle PCB Header 4.2mm...